16-02-0074
SL Crimp Terminal, Series 70058, Female, 32-36 AWG, with 0.38
Enhance your connectivity with our SL Crimp Terminal from the CyClone Series 70058. Designed for precision, this Female terminal accommodates wire sizes ranging from 32-36 AWG, ensuring seamless signal transmission. Crafted with Phosphor Bronze and plated with Tin, it guarantees reliable performance. The gold-plated contact mating area offers optimal conductivity, while the reel packaging facilitates efficient handling. Compliant with RoHS standards, this terminal is perfect for Wire to Wire or Wire to Board applications, making it a versatile and essential component for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 16-02-0074 |
Series: | 70058 - CyClone - SL |
Connector Type: | CyClone, SL |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Packaging: | Reel |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Contact Termination Plating Thickness: | 1.905 µm |
Wire Size: | 32 AWG, 34 AWG, 36 AWG |
Connector System: | Wire to Board, Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | .64 mm |
Part Aliases: | 0016020074;70058-0015 |
SKU: | MOL16-02-0074 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/16/2019 | 506235 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |