16-02-0101
SL Crimp Terminal, Series 70058, Female, 32-36 AWG, with 0.76
Enhance signal connectivity with our SL Crimp Terminal, part of the high-performance CyClone Series 70058. Designed for precision, this Female terminal supports wire sizes ranging from 32 to 36 AWG, ensuring seamless compatibility in various applications. Crafted with Phosphor Bronze and plated with Tin for optimal conductivity, it guarantees reliable performance. With a Gold contact mating area plating, each connection is not only secure but also resistant to corrosion. The versatile termination method allows for easy installation via crimp or compression, making it a convenient choice for Wire to Wire or Wire to Board setups. Compliant with RoHS standards, it's a sustainable solution for your connectivity needs. Upgrade your system with the CyClone SL Crimp Terminal for efficient and durable performance.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 16-02-0101 |
Series: | 70058 - CyClone - SL |
Connector Type: | CyClone, SL |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Packaging: | Bag |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Contact Termination Plating Thickness: | 1.905 µm |
Wire Size: | 32 AWG, 34 AWG, 36 AWG |
Connector System: | Wire to Board, Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | .64 mm |
Part Aliases: | 0016020101;70058-0217 |
SKU: | MOL16-02-0101 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |