70058-0104
SL Crimp Terminal, Female, 22-24 AWG, with 0.76µm Selective Gold (Au) Plated Contact, Bag
Enhance your connectivity with our SL Crimp Terminal for efficient wire-to-wire or wire-to-board applications. This female terminal, designed for 22-24 AWG wires, features a 0.76µm Selective Gold (Au) Plated Contact for optimal signal transmission. Crafted with high-quality Phosphor Bronze, it ensures durability and reliability. With a Tin-plated termination for secure crimp or compression attachment, this terminal guarantees a stable connection. Perfect for signal circuits, it offers a cont_mating_area_plating_thick of .75 µm and a cont_termination_plating_thick of 2 µm. Individually packaged in a convenient bag, it's easy to store and access when needed. Compliant with RoHS regulations, this terminal is an eco-friendly choice for your connector needs. Elevate your projects with this essential component from our CyClone series.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 70058-0104 |
Series: | 70058 - CyClone - SL |
Connector Type: | CyClone, SL |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Phosphor Bronze |
Packaging: | Bag |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .75 µm |
Contact Termination Plating Thickness: | 2 µm |
Wire Size: | 22 AWG, 24 AWG |
Connector System: | Wire to Board, Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.63 mm |
Part Aliases: | 0700580104 |
SKU: | MOL70058-0104 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |