70058-0099

SL Crimp Terminal, Female, 32-36 AWG, with Tin (Sn) Plated Contact, Unplated Edges, Bag

Easily connect and secure ultra-fine wires with our SL Crimp Terminal for efficient signal transmission. Designed for 32-36 AWG wires, this female terminal features a durable phosphor bronze construction with tin plating for reliable conductivity. Its unplated edges ensure seamless integration, while a 3.81 µm plating thickness guarantees long-lasting performance. Perfect for wire-to-wire or wire-to-board applications, this terminal is a crucial component in any connectivity setup. Rest assured of its quality and compliance with industry standards, making it a essential choice for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 70058-0099
Series: 70058 - CyClone - SL
Connector Type: CyClone, SL
Gender: Female
Termination Method: Crimp or Compression
Contact Material: Phosphor Bronze
Packaging: Bag
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 3.81 µm
Contact Termination Plating Thickness: 3.81 µm
Wire Size: 32 AWG, 34 AWG, 36 AWG
Connector System: Wire to Board, Wire to Wire
Contact Termination Plating: Tin
Wire Insulation Diameter: .64 mm
Part Aliases: 0700580099
SKU: MOL70058-0099

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: