70058-0102
SL Crimp Terminal, Female, 22-24 AWG, with Tin (Sn) Plated Contact, Unplated Edges, Bag
Enhance your connectivity with our SL Crimp Terminal for female connectors, designed for 22-24 AWG wires. Featuring a durable construction with a tin-plated contact, this terminal ensures reliable signal transmission. Perfect for CyClone and SL connector systems, it offers easy crimp or compression termination. The phosphor bronze contact material guarantees longevity, while the unplated edges prevent corrosion. With a convenient bag packaging, it's ideal for various circuit applications. RoHS compliant and with a 3.81 µm tin plating thickness, this terminal is a must-have for your wire-to-wire or wire-to-board connections. Elevate your setup with this high-quality component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 70058-0102 |
Series: | 70058 - CyClone - SL |
Connector Type: | CyClone, SL |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Phosphor Bronze |
Packaging: | Bag |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 3.81 µm |
Contact Termination Plating Thickness: | 3.81 µm |
Wire Size: | 22 AWG, 24 AWG |
Connector System: | Wire to Board, Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.63 mm |
Part Aliases: | 0700580102 |
SKU: | MOL70058-0102 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |