70058-0084
SL Crimp Terminal, Female, 32-36 AWG, with Tin (Sn) Plated Contact, Unplated Edges, Reel
Enhance signal transmission with our SL Crimp Terminal, designed for precision connectivity in tight spaces. This Female terminal, suitable for 32-36 AWG wire sizes, boasts a tin-plated contact for optimal conductivity. Its unplated edges ensure a secure fit, while the reel packaging offers convenience in handling. Crafted with Phosphor Bronze, it guarantees durability and reliability in various circuit applications. Compliant with industry standards, this terminal is a must-have for Wire to Wire or Wire to Board connections, delivering seamless performance every time. Upgrade your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 70058-0084 |
Series: | 70058 - CyClone - SL |
Connector Type: | CyClone, SL |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Phosphor Bronze |
Packaging: | Reel |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 3.81 µm |
Contact Termination Plating Thickness: | 3.81 µm |
Wire Size: | 32 AWG, 34 AWG, 36 AWG |
Connector System: | Wire to Board, Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | .64 mm |
Part Aliases: | 0700580084 |
SKU: | MOL70058-0084 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |