70058-0103

SL Crimp Terminal, Female, 22-24 AWG, with 0.38µm Selective Gold (Au) Plated Contact, Bag

Enhance your signal connections with our SL Crimp Terminal for 22-24 AWG wires. This female terminal features a reliable 0.38µm Selective Gold (Au) Plated Contact, ensuring optimal conductivity. Designed for use with the CyClone SL series, it offers a secure crimp or compression termination method. Crafted from durable Phosphor Bronze, it guarantees long-lasting performance. Each terminal is individually packaged in a convenient bag for easy storage and accessibility. Suitable for various circuit applications, it boasts Gold plating on the contact mating area for superior corrosion resistance. Compliant with RoHS standards, this terminal is a reliable choice for wire-to-wire or wire-to-board connections. Upgrade your connectivity solutions with this high-quality component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 70058-0103
Series: 70058 - CyClone - SL
Connector Type: CyClone, SL
Gender: Female
Termination Method: Crimp or Compression
Contact Material: Phosphor Bronze
Packaging: Bag
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Contact Termination Plating Thickness: 2 µm
Wire Size: 22 AWG, 24 AWG
Connector System: Wire to Board, Wire to Wire
Contact Termination Plating: Tin
Wire Insulation Diameter: 1.63 mm
Part Aliases: 0700580103
SKU: MOL70058-0103

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/28/2023 511683 - Obsolete. no replacement
LTB: 11/28/22
LTS: 2/28/23
Download