171977-0107

SL LCP RTA HDR ASY PEG SMT 15 U 07CKT T

Enhance connectivity in your electronic assemblies with our SL LCP RTA HDR ASY PEG SMT 15 U 07CKT T connector. Featuring a sleek black design and right-angle orientation, this Surface Mount component boasts a durable Liquid Crystal Polymer construction, ensuring reliable performance in a wide range of operating temperatures. With seven brass contacts plated in gold, it offers secure and efficient power transmission, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for wire-to-board applications, this connector is a versatile and essential addition to any PCB assembly project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171977-0107
Color: Black
Series: 171977
Amperage: 3 A
Connector Type: SL
Number of Contacts: 7
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Right Angle
Keying: No
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .38 µm
Number of Contacts Loaded: 7
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719770107
SKU: MOL171977-0107

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: