Introducing the SL Series PCB Pin Header, a versatile and high-performance component designed for wire-to-board and wire-to-wire connectivity. Featuring a sleek black finish and crafted from durable liquid crystal polymer, this right-angle connector boasts 23 gold-plated contacts, ideal for power and signal transmission. With a pitch of 2.54mm and a voltage rating of 250V, it ensures reliable performance in various electronic applications. Its surface mount termination method, along with PCB locator and retention features, simplifies installation and enhances stability. The polarized orientation and mating capabilities provide secure and error-free connections. RoHS compliant, this SL Series connector is a reliable choice for your PCB assembly needs.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171977-1223
Color: Black
Series: 171977
Amperage: 3 A
Connector Type: SL
Number of Contacts: 23
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Right Angle
Keying: No
Pick and Place: Vacuum Pick-Up Tape
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .75 µm
Number of Contacts Loaded: 23
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719771223
SKU: MOL171977-1223

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: