Discover the ultimate connection solution with our Black SL Series 171977 PCB Pin Header. Featuring 22 contacts in a single row, this Surface Mount component ensures seamless integration on your board. Crafted with durable Liquid Crystal Polymer and Matte Tin plating, it guarantees reliable performance even in high-voltage applications (up to 250V). Designed for right-angle orientation with PCB retention and polarization, it offers easy assembly and secure mating. With a contact pitch of 2.54mm and vacuum pick-up tape compatibility, installation is a breeze. Whether for Wire-to-Board or Wire-to-Wire setups, this connector's superior quality and RoHS compliance make it a standout choice in the realm of electronic connectivity.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171977-1022
Color: Black
Series: 171977
Amperage: 3 A
Connector Type: SL
Number of Contacts: 22
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Right Angle
Keying: No
Pick and Place: Vacuum Pick-Up Tape
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 2.54 µm
Number of Contacts Loaded: 22
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719771022
SKU: MOL171977-1022

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: