171977-1109

SL LCP RTA HDR ASY PEG SMT 15 U 09CKT R

Easily assemble your electronic connections with our SL LCP RTA HDR ASY PEG SMT connector. Designed for seamless surface mount installation, this black connector features 9 gold-plated contacts suitable for power and signal transmission. With a voltage rating of 250V and an amperage of 3A, it ensures reliable performance in various applications. The right-angle orientation and PCB locator make positioning simple, while the polarized design guarantees proper mating. RoHS compliant and operating in a wide temperature range, from -40 to 105°C, it meets stringent industry standards for quality and safety. Ideal for wire-to-board connections, this connector is a versatile solution for your PCB assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171977-1109
Color: Black
Series: 171977
Amperage: 3 A
Connector Type: SL
Number of Contacts: 9
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Right Angle
Keying: No
Pick and Place: Vacuum Pick-Up Tape
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .38 µm
Number of Contacts Loaded: 9
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719771109
SKU: MOL171977-1109

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: