Enhance your electronic connections with our Surface Mount Right Angle PCB Pin Header in sleek Black. Designed for optimal performance, this component features 22 contacts made of durable Brass with Gold plating for reliable conductivity. With a pitch of 2.54mm, it ensures precise alignment on your circuit board. The Liquid Crystal Polymer material and Matte Tin termination guarantee longevity, while the polarized orientation and PCB retention mechanism offer secure installation. Suitable for Wire-to-Board applications, this connector is a must-have for seamless integration in your projects. Explore the full range of features and elevate your connectivity solutions today.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171977-1122
Color: Black
Series: 171977
Amperage: 3 A
Connector Type: SL
Number of Contacts: 22
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Right Angle
Keying: No
Pick and Place: Vacuum Pick-Up Tape
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .38 µm
Number of Contacts Loaded: 22
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719771122
SKU: MOL171977-1122

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: