171977-1003

SL LCP RTA HDR ASY PEG SMT MT N 03CKT R

Elevate your electronic connections with our SL LCP RTA HDR ASY PEG SMT MT N 03CKT R. Designed for optimal performance, this black surface mount connector boasts a sleek right-angle orientation for seamless installation. With three contacts and a 3A amperage rating, it ensures reliable power transmission. Crafted from high-quality liquid crystal polymer and featuring matte tin plating, it guarantees durability and efficient conductivity. RoHS compliant and suitable for a wide operating temperature range, from -40°C to 105°C, it's the perfect choice for various applications. Trust in its secure PCB retention and polarized design for a hassle-free assembly process. Whether for industrial or consumer electronics, this connector system is a must-have for your wire-to-board connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171977-1003
Color: Black
Series: 171977
Amperage: 3 A
Connector Type: SL
Number of Contacts: 3
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Right Angle
Keying: No
Pick and Place: Vacuum Pick-Up Tape
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 2.54 µm
Number of Contacts Loaded: 3
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719771003
SKU: MOL171977-1003

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: