Explore the versatility of our Black SL Series 171977 Connector, designed for efficient surface mount installations. With a contact amperage of 3A and voltage rating of 250V, it ensures reliable performance in various applications. Featuring 24 contacts in a single row configuration, it offers seamless connectivity with a pitch of 2.54mm. Crafted from durable materials like Liquid Crystal Polymer and Brass, it guarantees long-lasting durability. The right-angle orientation, along with PCB locator and retention features, simplifies assembly. Gold plating on the contact mating area ensures optimal signal transmission, while matte tin termination offers secure soldering. With keying and polarized options for both PCB and mating parts, it ensures correct alignment every time. RoHS compliant and part of our Wire-to-Board Connector System, it's ideal for Wire-to-Wire and Wire-to-Board connections in various industries. Trust in the SL Series Connector for efficient and reliable PCB connectivity.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171977-1224
Color: Black
Series: 171977
Amperage: 3 A
Connector Type: SL
Number of Contacts: 24
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Right Angle
Keying: No
Pick and Place: Vacuum Pick-Up Tape
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .75 µm
Number of Contacts Loaded: 24
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719771224
SKU: MOL171977-1224

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: