Enhance your PCB connections with our SL Series Right Angle Black Connector. Designed for surface mount termination, this connector features 24 contacts in a single row with a pitch of 2.54mm, ensuring reliable power delivery at up to 250V and 3A. Crafted from durable materials, including Liquid Crystal Polymer and brass, it guarantees long-lasting performance. With matte tin plating on the contact mating area and termination, as well as PCB locator and retention features, installation is secure and efficient. RoHS compliant and polarized for easy mating, this connector is an essential component for your wire-to-board connection needs.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171977-1024
Color: Black
Series: 171977
Amperage: 3 A
Connector Type: SL
Number of Contacts: 24
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Right Angle
Keying: No
Pick and Place: Vacuum Pick-Up Tape
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 2.54 µm
Number of Contacts Loaded: 24
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719771024
SKU: MOL171977-1024

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: