Enhance connectivity in your electronic projects with our black SL Series 171977 PCB Pin Header. Featuring 23 contacts in a single row, this surface-mount component boasts a 3A amperage and 250V voltage rating for reliable performance. Crafted from durable materials including liquid crystal polymer and brass, it ensures long-lasting quality. With a 2.54mm pitch and right-angle orientation, it offers versatility in installation. Gold-plated contact mating areas and matte tin terminations guarantee optimal conductivity. Designed for wire-to-board applications, this connector is a crucial component for your electronic assembly needs. Compliant with industry standards and featuring PCB locator and retention features, it ensures easy and secure installation. Trust in the SL Series for efficient and dependable connectivity solutions.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171977-1123
Color: Black
Series: 171977
Amperage: 3 A
Connector Type: SL
Number of Contacts: 23
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Right Angle
Keying: No
Pick and Place: Vacuum Pick-Up Tape
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .38 µm
Number of Contacts Loaded: 23
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719771123
SKU: MOL171977-1123

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: