Enhance your PCB connections with our black SL 171977 series pin header. Designed for optimal performance, this right-angle connector features 23 contacts and a surface mount termination method for seamless integration. Crafted with durable liquid crystal polymer and brass contact material, it ensures reliable conductivity with a voltage rating of 250V and amperage of 3A. The matte tin plating on the contact mating area guarantees efficient signal transmission, while the 2.54mm pitch offers compatibility with various systems. With features like PCB locator and retention, polarized orientation, and vacuum pick-up tape compatibility, this connector simplifies installation and maintenance processes. RoHS compliant and suitable for wire-to-board applications, it's a versatile solution for your connectivity needs. Elevate your electronic designs with the SL 171977 series pin header.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171977-1023
Color: Black
Series: 171977
Amperage: 3 A
Connector Type: SL
Number of Contacts: 23
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Right Angle
Keying: No
Pick and Place: Vacuum Pick-Up Tape
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 2.54 µm
Number of Contacts Loaded: 23
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719771023
SKU: MOL171977-1023

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: