Introducing the SL 171977 Series Right Angle Surface Mount Connector in sleek black. Designed for wire-to-board applications, this connector boasts 24 gold-plated contacts on a single row, ensuring reliable signal transmission at a voltage of 250V and 3A amperage. Its liquid crystal polymer construction and matte tin termination provide durability and efficient power delivery. Featuring PCB locator and retention mechanisms, along with polarized orientation for easy installation, this connector guarantees secure mating. With vacuum pick-up tape compatibility and guide-to-mating part functionality, it offers convenient assembly for various electronic devices. RoHS compliant and meticulously crafted, the SL Connector is an essential component for professional PCB design.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171977-1124
Color: Black
Series: 171977
Amperage: 3 A
Connector Type: SL
Number of Contacts: 24
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Right Angle
Keying: No
Pick and Place: Vacuum Pick-Up Tape
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .38 µm
Number of Contacts Loaded: 24
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719771124
SKU: MOL171977-1124

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: