Experience seamless connectivity with our black SL series PCB Pin Header. Designed for surface mount termination and featuring 25 contacts in a single row, this connector promises efficient power delivery with an amperage of 3A and a voltage rating of 250V. Crafted from high-quality liquid crystal polymer and brass, it ensures reliable performance in demanding environments. The right-angle orientation, along with gold plating on the mating area, guarantees secure and stable connections. With features like PCB retention, polarization, and compatibility with wire-to-board systems, this connector is essential for your electronic projects. Rest assured of its quality, as it complies with RoHS standards. Upgrade your connectivity solutions with our SL series PCB Pin Header.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171977-1225
Color: Black
Series: 171977
Amperage: 3 A
Connector Type: SL
Number of Contacts: 25
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Right Angle
Keying: No
Pick and Place: Vacuum Pick-Up Tape
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .75 µm
Number of Contacts Loaded: 25
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719771225
SKU: MOL171977-1225

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: