Introducing our Black Right Angle Wire-to-Board Connector, a versatile component designed for seamless integration in electronic assemblies. With a sleek matte tin contact mating area and a durable liquid crystal polymer construction, this surface mount connector ensures reliable performance in high-voltage applications, rated up to 250V. Boasting 25 contacts in a single row, each made of resilient brass, it offers efficient signal transmission with a pitch of 2.54mm. Featuring PCB locator and retention for easy assembly, along with polarization for secure mating, this connector guarantees a snug fit. Compliant with RoHS standards, it is a sustainable choice for your connectivity needs. Perfect for wire-to-wire or wire-to-board setups, this connector is a essential in any PCB assembly project.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171977-1025
Color: Black
Series: 171977
Amperage: 3 A
Connector Type: SL
Number of Contacts: 25
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Right Angle
Keying: No
Pick and Place: Vacuum Pick-Up Tape
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 2.54 µm
Number of Contacts Loaded: 25
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719771025
SKU: MOL171977-1025

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: