Introducing the SL series 171977 PCB Pin Header in sleek black, designed for seamless wire-to-board connectivity. With a 22-contact configuration, this right-angle connector boasts high-quality brass contacts with gold plating for optimal signal transmission. Its surface mount termination method ensures easy installation, while its liquid crystal polymer construction guarantees durability. Featuring a 2.54mm pitch and a maximum voltage of 250V, this connector is suitable for a wide range of applications. With keying, PCB retention, and polarized features, it offers secure and reliable mating. RoHS compliant and featuring matte tin termination plating, it meets industry standards for environmental sustainability. Ideal for use in various electronic devices, the SL 171977 is a versatile and high-performance component in the Wire-to-Wire/Wire-to-Board Connectors category.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171977-1222
Color: Black
Series: 171977
Amperage: 3 A
Connector Type: SL
Number of Contacts: 22
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Right Angle
Keying: No
Pick and Place: Vacuum Pick-Up Tape
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .75 µm
Number of Contacts Loaded: 22
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719771222
SKU: MOL171977-1222

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: