171977-0006

SL LCP RTA HDR ASY PEG SMT MTI SL RT HDR ASY SMT PE

Enhance your circuit board assembly with our SL LCP RTA HDR ASY PEG SMT MTI SL RT HDR ASY SMT PE Connector. Crafted for optimal performance, this black-hued connector boasts a single row design with six brass contacts, delivering reliable power transmission at 3A and 250V. Featuring a surface mount termination method and matte tin plating, it ensures seamless integration onto your board. With an operating temperature range of -40 to 105°C, it guarantees durability in various environments. Its right-angle orientation, PCB locator, and retention capabilities offer easy installation and secure placement. RoHS compliant and designed for wire-to-board connectivity, this connector is a must-have for your PCB projects. Elevate your electronic setups with our high-quality SL Connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171977-0006
Color: Black
Series: 171977
Amperage: 3 A
Connector Type: SL
Number of Contacts: 6
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Right Angle
Keying: No
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 2.54 µm
Number of Contacts Loaded: 6
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719770006
SKU: MOL171977-0006

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/30/2022 511846 - Capacity change or tool replacement Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about new die tooling fabricate in Malaysia is being added to meet the current and future demands of this product referenced below. This notification also add additional manufacturing location for Unity pin Series. The reason for the change is to secure the supply of Bandolier pin for Molex Malaysia. Download