172704-0013

FCT Mixed Layout D-Sub Connector, Male, Straight, Solder Cup, Gold over Nickel Phosphorus Plating, Tin-plated Shell with Dimples, 13 Circuits, 10 Signal Contacts Loaded

Enhance your connectivity with our high-performance FCT Mixed Layout D-Sub Connector. Designed for seamless integration, this male connector features straight orientation and a solder cup termination method for reliable soldering. With gold over nickel phosphorus plating and a tin-plated shell with dimples, it ensures optimal signal transmission. Boasting 13 circuits, including 10 signal contacts, it's perfect for a variety of applications. The green color adds a visual touch, while the durable construction with copper alloy contacts and steel shell guarantees longevity. Operating in a wide temperature range from -55 to 130°C, it's suitable for diverse environments. Whether you're a professional or DIY enthusiast, this connector is a must-have for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 172704-0013
Color: Green
Series: 172704
Amperage: 7.5 A
Gender: Male
Number of Contacts: 13
Number of Rows: 2
Termination Method: Solder Cup
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel Phosphorus
Pitch: 2.84 mm
IP Rating: IP20
Shell Plating: Tin
Number of Ports: 1
Orientation: Straight
Insert Material: PBT
Shell Material: Steel
Operating Temperature Range: -55 - 130 °C
Number of Contacts Loaded: 10
Mating Cycles: 500
Panel Mount: Rear
Panel Mount Method: Flange
PCB Locator: No
Shielded: Yes
PCB Retention: Without
Type: Mixed Layout
Mating Pitch: 2.84 mm
Polarized to Mate: Yes
Wire Size: 20 AWG
Waterproof Dustproof: No
Product Name: FCT Products
Part Aliases: 1727040013;FM13W3PA-K120
SKU: MOL172704-0013

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: