172704-0015

FCT Mixed Layout D-Sub Connector, Male, Straight, Solder Cup, Gold over Nickel Phosphorus Plating, Tin-plated Shell with Dimples, 13 Circuits, 7 Signal Contacts Loaded

Enhance your connectivity with the FCT Mixed Layout D-Sub Connector, featuring a male design for seamless integration. This straight connector with solder cup termination method offers reliable performance, with gold over nickel phosphorus plating ensuring optimal signal transfer. Its green housing, crafted from steel and PBT, not only guarantees durability but also adds a pop of color to your setup. With 13 circuits and 7 signal contacts loaded, this connector is designed to meet your demanding connectivity needs. Operating in temperatures ranging from -55 to 130 °C, it's suitable for a wide range of environments. Whether for industrial or commercial use, the FCT Mixed Layout D-Sub Connector is a versatile and essential component for your connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 172704-0015
Color: Green
Series: 172704
Amperage: 7.5 A
Gender: Male
Number of Contacts: 13
Number of Rows: 2
Termination Method: Solder Cup
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel Phosphorus
Pitch: 2.84 mm
IP Rating: IP20
Shell Plating: Tin
Number of Ports: 1
Orientation: Straight
Insert Material: PBT
Shell Material: Steel
Operating Temperature Range: -55 - 130 °C
Number of Contacts Loaded: 7
Mating Cycles: 500
Panel Mount: Rear
Panel Mount Method: Flange
PCB Locator: No
Shielded: Yes
PCB Retention: Without
Type: Mixed Layout
Mating Pitch: 2.84 mm
Polarized to Mate: Yes
Wire Size: 20 AWG
Waterproof Dustproof: No
Product Name: FCT Products
Part Aliases: 1727040015;FM13W6PA-K120
SKU: MOL172704-0015

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: