172704-0066

FCT Standard-Density D-Sub Connector, Male, Straight, PCB Through Hole, Gold Plating, 500 Mating Cycles, 25 Circuits

Enhance your connectivity with the FCT Standard-Density D-Sub Connector. This male connector, designed for PCB through-hole mounting, boasts a durable construction with gold plating for reliable performance over 500 mating cycles. Featuring 25 circuits and a straight orientation, it offers seamless integration in electronic setups. With an amperage of 7.5A and IP20 rating, it ensures efficient power transmission while safeguarding against dust and moisture. Its copper alloy contacts with gold plating over nickel guarantee optimal signal transfer. The connector, in a sleek white hue, is part of the 172704 series and complies with RoHS standards, making it a sustainable choice for your projects. Whether for industrial or commercial applications, the FCT Standard-Density D-Sub Connector delivers high-quality connectivity you can trust.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 172704-0066
Color: White
Series: 172704
Amperage: 7.5 A
Gender: Male
Number of Contacts: 25
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel
Pitch: 2.84 mm
IP Rating: IP20
Shell Plating: Tin
Number of Ports: 1
Orientation: Straight
Insert Material: PBT
Shell Material: Steel
Tail Length: 10.3 mm
Operating Temperature Range: -55 - 125 °C
Number of Contacts Loaded: 25
Mating Cycles: 500
Panel Mount: Rear
Panel Mount Method: Flange
PCB Locator: Yes
Shielded: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Type: Standard Density
Mating Pitch: 2.84 mm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Waterproof Dustproof: No
Product Name: FCT Products
Part Aliases: 1727040066;F25P1G1
SKU: MOL172704-0066

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/15/2016 FCT20160215 - FCT To Molex Part Numbers. Download