172704-0023

FCT Mixed Layout D-Sub Connector, Male, Straight, Solder Cup, Gold over Nickel Phosphorus Plating, Tin-plated Shell with Dimples, 21 Circuits, 17 Signal Contacts Loaded

Enhance connectivity with our FCT Mixed Layout D-Sub Connector, designed for seamless integration in electronic systems. This male connector features a straight orientation and solder cup termination method for easy installation. With gold over nickel phosphorus plating on the contacts, you can expect reliable signal transmission. The shell, made of durable steel with tin plating and dimples, ensures robust performance in various environments. Offering 21 circuits, including 17 signal contacts, it accommodates multiple connections with an amperage rating of 7.5 A. RoHS compliant and featuring an IP20 rating, this connector guarantees both environmental responsibility and protection. Perfect for 20 AWG wire sizes, it is ideal for a wide range of applications in the industrial and commercial sectors. Elevate your connectivity solutions with FCT Products.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 172704-0023
Series: 172704
Amperage: 7.5 A
Number of Rows: 2
Termination Method: Solder Cup
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel Phosphorus
IP Rating: IP20
Shell Plating: Tin
Orientation: Straight
Number of Positions: 17
Shell Material: Steel
Wire Size: 20 AWG
Product Name: FCT Products
Part Aliases: 1727040023;FM21WA4PA-K120
SKU: MOL172704-0023
Supplier Product: D-Sub Connector / FCT Products

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: