172704-0026

FCT Mixed Layout D-Sub Connector, Female, Straight, Solder Cup, Gold over Nickel Phosphorus Plating, Tin-plated Shell without Dimples, 24 Circuits, 17 Signal Contacts Loaded

Enhance connectivity with our FCT Mixed Layout D-Sub Connector, designed for reliable performance in various applications. This female connector features a straight orientation and solder cup termination for easy installation. With 24 circuits and 17 signal contacts loaded, it ensures efficient signal transmission. The gold over nickel phosphorus plating and tin-plated shell without dimples offer durability and corrosion resistance. In a sleek green color, it is part of the 172704 series, with an amperage rating of 7.5A. Constructed with copper alloy contacts and steel shell material, it can withstand harsh operating environments from -55 to 130°C. This connector, compliant with RoHS standards, is ideal for use in industrial settings, providing a high-quality solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 172704-0026
Color: Green
Series: 172704
Amperage: 7.5 A
Gender: Female
Number of Contacts: 24
Number of Rows: 2
Termination Method: Solder Cup
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel Phosphorus
Pitch: 2.84 mm
IP Rating: IP20
Shell Plating: Tin
Number of Ports: 1
Orientation: Straight
Insert Material: PBT
Shell Material: Steel
Operating Temperature Range: -55 - 130 °C
Number of Contacts Loaded: 17
Mating Cycles: 500
Panel Mount: Rear
Panel Mount Method: Flange
PCB Locator: No
Shielded: Yes
PCB Retention: Without
Type: Mixed Layout
Mating Pitch: 2.84 mm
Polarized to Mate: Yes
Wire Size: 20 AWG
Waterproof Dustproof: No
Product Name: FCT Products
Part Aliases: 1727040026;FM24W7SA-K121
SKU: MOL172704-0026

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: