172704-0047
FCT Standard-Density Waterproof D-Sub Connector, Male, Straight, Solder Cup, Gold over Nickel Phosphorus Plating, Plastic Watertight Frame, 25 Circuits
Enhance your connectivity with the FCT Standard-Density Waterproof D-Sub Connector. Designed for reliability in demanding environments, this male connector features a straight orientation and solder cup termination method for secure attachment. With gold over nickel phosphorus plating and a plastic watertight frame, it ensures optimal performance and durability. Offering 25 circuits in a vibrant red color, it's part of the 172704 series and can handle an amperage of 7.5 A. With copper alloy contacts and an IP67 rating, it guarantees efficient signal transmission even in harsh conditions. Suitable for a wide range of applications, this connector is RoHS compliant and meets stringent quality standards. Upgrade your connectivity solutions with the FCT Standard-Density Waterproof D-Sub Connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172704-0047 |
Color: | Red |
Series: | 172704 |
Amperage: | 7.5 A |
Gender: | Male |
Number of Contacts: | 25 |
Number of Rows: | 2 |
Termination Method: | Solder Cup |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel Phosphorus |
Pitch: | 2.84 mm |
IP Rating: | IP67 |
Shell Plating: | Tin |
Number of Ports: | 1 |
Orientation: | Straight |
Insert Material: | PBT |
Shell Material: | Brass |
Operating Temperature Range: | -25 - 70 °C |
Number of Contacts Loaded: | 25 |
Mating Cycles: | 500 |
Panel Mount: | Rear |
Panel Mount Method: | Thread-In |
PCB Locator: | No |
Shielded: | Yes |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Type: | Standard Density |
Mating Pitch: | 2.84 mm |
Polarized to Mate: | Yes |
Wire Size: | 20 AWG |
Waterproof Dustproof: | Yes |
Product Name: | FCT Products |
Part Aliases: | 1727040047;FWDR25PA |
SKU: | MOL172704-0047 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/31/2021 | 509984 - Equipment Transfer, Production Transfer or Rearrangement. due to molex FCT plant closure at letiny in CZ partial production has to be transferred to leipzig at the jesewits plant of molex | Download |