172704-0132
FCT Coaxial Contact, 3 Pins, Female, Right-Angle, PCB Through Hole, 50 Ohms, 1.30µm Gold Plating
Enhance your electronic connectivity with our FCT Coaxial Contact featuring three female pins designed for seamless integration into PCB through-hole setups. This right-angle connector boasts a 50-ohm impedance, ensuring reliable signal transmission in high-frequency applications. With 1.30µm gold plating over copper alloy contacts, it offers optimal conductivity and corrosion resistance. Operating flawlessly in a wide temperature range from -55 to 135°C, this component guarantees performance in diverse environments. Its durable construction, with gold-nickel plating, guarantees longevity, even through 500 mating cycles. Ideal for mixed layout configurations, this connector is RoHS compliant, making it a sustainable choice for your connectivity needs. Elevate your connectivity solutions with FCT Products.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172704-0132 |
Series: | 172704 |
Amperage: | 2 A |
Gender: | Female |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Contact Type: | Coaxial |
Orientation: | Right-Angle |
Impedance: | 50 Ω |
Operating Temperature Range: | -55 - 135 °C |
Contact Mating Area Plating Thickness: | .8 µm |
Mating Cycles: | 500 |
Type: | Mixed Layout |
Contact Termination Plating Thickness: | 1.300 µm |
Product Name: | FCT Products |
Part Aliases: | 1727040132;FME008S102 |
SKU: | MOL172704-0132 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/17/2023 | 514516 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. |
Download |
02/15/2016 | FCT20160215 - FCT To Molex Part Numbers. | Download |