173110-0005
FCT Standard-Density Waterproof D-Sub Connector, Female, Straight, Solder Cup, Gold Plating, Plastic Watertight Frame, 9 Circuits
Elevate your connectivity with the FCT Standard-Density Waterproof D-Sub Connector. Designed for seamless integration, this female connector features a straight orientation and solder cup termination for secure attachment. With a durable plastic watertight frame and gold-plated copper alloy contacts, it ensures reliable performance in demanding environments. Boasting an IP67 rating, it offers superior protection against dust and water ingress. The 9-circuit configuration, accommodating 20 AWG wire, makes it ideal for various applications. RoHS compliant and featuring tin-plated brass shells, this connector guarantees both performance and environmental responsibility. Upgrade your setup with the FCT Standard-Density Waterproof D-Sub Connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173110-0005 |
Series: | 173110 |
Amperage: | 7.5 A |
Number of Rows: | 2 |
Termination Method: | Solder Cup |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
IP Rating: | IP67 |
Shell Plating: | Tin |
Orientation: | Straight |
Number of Positions: | 9 |
Shell Material: | Brass |
Wire Size: | 20 AWG |
Product Name: | FCT Products |
Part Aliases: | 1731100005;FWDR09S |
SKU: | MOL173110-0005 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/31/2021 | 509984 - Equipment Transfer, Production Transfer or Rearrangement. due to molex FCT plant closure at letiny in CZ partial production has to be transferred to leipzig at the jesewits plant of molex | Download |