173110-0073
FCT Standard-Density Waterproof D-Sub Connector, Male, Right-Angle, PCB Through Hole, Gold over Nickel Phosphorus Plating, Metal Watertight Frame, Snap-in Bolt, 9 Circuits
Introducing the FCT Standard-Density Waterproof D-Sub Connector, a reliable solution for your connectivity needs. This male connector features a right-angle orientation and PCB through-hole termination, with gold over nickel phosphorus plating for enhanced durability. Its metal watertight frame, snap-in bolt, and IP67 rating ensure secure and waterproof connections in demanding environments. With 9 circuits and 7.5 A amperage, it offers high performance for a variety of applications. The connector is RoHS compliant and made with quality materials such as copper alloy contacts and brass shell, guaranteeing long-lasting functionality. Upgrade your connectivity with the FCT Standard-Density Waterproof D-Sub Connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173110-0073 |
Series: | 173110 |
Amperage: | 7.5 A |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel Phosphorus |
IP Rating: | IP67 |
Shell Plating: | Tin |
Orientation: | Right-Angle |
Number of Positions: | 9 |
Shell Material: | Brass |
Product Name: | FCT Products |
Part Aliases: | 1731100073;FWDRM09P25A |
SKU: | MOL173110-0073 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/02/2022 | 511885 - Change to Product.This notification is to inform that as the Pre-tinning Process has become highly Instable and inefficient to meet conformance the product has been reevaluated and planned not to pre-tin it. | Download |