173110-0025
FCT Standard-Density Waterproof D-Sub Connector, Male, Right-Angle, PCB Through Hole, Gold Plating, Plastic Watertight Frame, Snap-in Bolt, 9 Circuits
Enhance your connectivity with our FCT Standard-Density Waterproof D-Sub Connector. Designed for reliability in demanding environments, this male connector features a right-angle orientation for convenient PCB through-hole installation. Boasting gold plating and a plastic watertight frame, it ensures optimal signal integrity and protection against moisture. With a snap-in bolt mechanism and brass shell construction, it guarantees secure and durable connections. RoHS compliant and offering 9 circuits, this connector is essential for industrial and outdoor applications requiring IP67-rated performance. Trust in FCT Products for superior quality and performance in your connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173110-0025 |
Series: | 173110 |
Amperage: | 7.5 A |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
IP Rating: | IP67 |
Shell Plating: | Tin |
Orientation: | Right-Angle |
Number of Positions: | 9 |
Shell Material: | Brass |
Product Name: | FCT Products |
Part Aliases: | 1731100025;FWDR09P25 |
SKU: | MOL173110-0025 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/02/2022 | 511885 - Change to Product.This notification is to inform that as the Pre-tinning Process has become highly Instable and inefficient to meet conformance the product has been reevaluated and planned not to pre-tin it. | Download |
05/31/2021 | 509984 - Equipment Transfer, Production Transfer or Rearrangement. due to molex FCT plant closure at letiny in CZ partial production has to be transferred to leipzig at the jesewits plant of molex | Download |