173110-0082

FCT Plastic Backshell for D-Sub Connector, Black, Shell Size 3, Straight Large Diameter Cable Outlet, IP67 Waterproof, with Locking Screws

Enhance the durability and waterproofing of your D-Sub Connector with our FCT Plastic Backshell in sleek black. Designed for Shell Size 3 connectors, this straight backshell features a large diameter cable outlet for secure connections in tough industrial environments. With an IP67 rating, it offers reliable protection against dust and water ingress. The backshell is constructed from high-quality PC+ABS material, ensuring long-lasting performance. Easy to install with locking screws, it guarantees a secure and stable connection. RoHS compliant, this backshell is environmentally friendly, making it a responsible choice for your connectivity needs. Upgrade your setup with FCT Products.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 173110-0082
Mount Type: Locking Screw
IP Rating: IP67
Shield Type: None
Orientation: Straight
Backshell Material: PC+ABS
Backshell Plating: None
Series: 173110
Product Name: FCT Products
Part Aliases: 1731100082;FWA3G-K201E
SKU: MOL173110-0082
Supplier Product: Backshell / FCT Products

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: