173110-0181
FCT High-Density Waterproof D-Sub Connector, Female, Straight, Solder Cup, Gold Plating, Front Panel Mount, Metal Watertight Frame, 26 Circuits
Elevate your connectivity with this high-density waterproof D-Sub Connector, designed for seamless integration in demanding environments. Featuring a female orientation with solder cup termination, it ensures secure and reliable connections. The gold plating enhances conductivity, while the metal watertight frame with an IP67 rating guarantees protection against moisture and dust. With 26 circuits and a 5A amperage, this connector is perfect for high-performance applications. Its straight orientation and front panel mount make installation effortless. Crafted with quality materials like copper alloy contacts and brass shell, it offers durability and long-lasting performance. RoHS compliant and suitable for use with 22 AWG wire, this connector is a versatile solution for your connectivity needs. Explore the possibilities with FCT Products.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173110-0181 |
Series: | 173110 |
Amperage: | 5 A |
Number of Rows: | 3 |
Termination Method: | Solder Cup |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
IP Rating: | IP67 |
Shell Plating: | Tin |
Orientation: | Straight |
Number of Positions: | 26 |
Shell Material: | Brass |
Wire Size: | 22 AWG |
Product Name: | FCT Products |
Part Aliases: | 1731100181;FWDFM15-26S-K1444 |
SKU: | MOL173110-0181 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |