173110-0184
FCT High-Density Waterproof D-Sub Connector, Female, Straight, Solder Cup, Gold Plating, Front Panel Mount, Metal Watertight Frame, 44 Circuits
Enhance your connectivity with our FCT High-Density Waterproof D-Sub Connector. This female connector boasts a straight orientation, featuring 44 circuits for seamless data transfer. Its solder cup termination method ensures secure and durable connections, while gold plating over copper alloy contacts guarantees excellent conductivity. Designed for front panel mounting, the connector is housed in a robust metal watertight frame, offering IP67-rated protection. With a maximum amperage of 5A and compatibility with 22 AWG wire, it meets stringent performance requirements. RoHS compliant and featuring tin shell plating, this connector is a reliable solution for industrial and outdoor applications. Elevate your connectivity experience with FCT Products.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173110-0184 |
Series: | 173110 |
Amperage: | 5 A |
Number of Rows: | 3 |
Termination Method: | Solder Cup |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
IP Rating: | IP67 |
Shell Plating: | Tin |
Orientation: | Straight |
Number of Positions: | 44 |
Shell Material: | Brass |
Wire Size: | 22 AWG |
Product Name: | FCT Products |
Part Aliases: | 1731100184;FWDFM25-44S-K1444 |
SKU: | MOL173110-0184 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |