173110-0031
FCT Standard-Density Waterproof D-Sub Connector, Male, Straight, PCB Through Hole, Gold Plating, Plastic Watertight Frame, Snap-in Bolt, 25 Circuits
Enhance connectivity in demanding environments with our FCT Standard-Density Waterproof D-Sub Connector. Designed for reliability, this male connector features a straight orientation and PCB through-hole termination for secure assembly. With a robust plastic watertight frame and gold-plated contacts, it ensures optimal performance even in harsh conditions. The snap-in bolt and 25 circuits accommodate diverse applications, while the red color adds visual distinction. Meeting IP67 standards for dust and water resistance, it guarantees long-lasting functionality. Trust in our connector for seamless data transmission, with its copper alloy contacts and gold plating ensuring efficient signal transfer. Suitable for high-amperage applications, it boasts a 7.5A rating and operates within a wide temperature range. Whether for industrial machinery or outdoor installations, this connector offers the durability and performance you need. Explore our range of FCT Products for all your connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173110-0031 |
Color: | Red |
Series: | 173110 |
Amperage: | 7.5 A |
Gender: | Male |
Number of Contacts: | 25 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Pitch: | 2.84 mm |
IP Rating: | IP67 |
Shell Plating: | Tin |
Number of Ports: | 1 |
Orientation: | Straight |
Insert Material: | PBT |
Shell Material: | Brass |
Tail Length: | 11.2 mm |
Operating Temperature Range: | -25 - 70 °C |
Number of Contacts Loaded: | 25 |
Mating Cycles: | 500 |
Panel Mount: | Rear |
Panel Mount Method: | Thread-In |
PCB Locator: | Yes |
Shielded: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Type: | Standard Density |
Mating Pitch: | 2.84 mm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Waterproof Dustproof: | Yes |
Product Name: | FCT Products |
Part Aliases: | 1731100031;FWDR25P1 |
SKU: | MOL173110-0031 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/02/2022 | 511885 - Change to Product.This notification is to inform that as the Pre-tinning Process has become highly Instable and inefficient to meet conformance the product has been reevaluated and planned not to pre-tin it. | Download |
05/31/2021 | 509984 - Equipment Transfer, Production Transfer or Rearrangement. due to molex FCT plant closure at letiny in CZ partial production has to be transferred to leipzig at the jesewits plant of molex | Download |