173110-0009
FCT Standard-Density Waterproof D-Sub Connector, Female, Straight, Solder Cup, Gold Plating, Plastic Watertight Frame, 25 Circuits
Enhance your connectivity with our FCT Standard-Density Waterproof D-Sub Connector. Designed for seamless integration, this female connector features a straight orientation and solder cup termination method, ensuring secure and reliable connections. With a total of 25 gold-plated circuits, it guarantees optimal signal transmission with minimal interference. The IP67 rating and plastic watertight frame make it suitable for even the harshest environments, while the tin shell plating adds durability. Operating in a wide temperature range of -25 to 70 °C, it's perfect for various applications. Its compact design with 2.84 mm pitch, rear panel mount, and brass shell material further enhance its versatility. RoHS compliant and offering 500 mating cycles, this connector is a dependable choice for industrial and commercial use. Elevate your connectivity solutions with FCT Products.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173110-0009 |
Color: | Red |
Series: | 173110 |
Amperage: | 7.5 A |
Gender: | Female |
Number of Contacts: | 25 |
Number of Rows: | 2 |
Termination Method: | Solder Cup |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Pitch: | 2.84 mm |
IP Rating: | IP67 |
Shell Plating: | Tin |
Number of Ports: | 1 |
Orientation: | Straight |
Insert Material: | PBT |
Shell Material: | Brass |
Operating Temperature Range: | -25 - 70 °C |
Number of Contacts Loaded: | 25 |
Mating Cycles: | 500 |
Panel Mount: | Rear |
Panel Mount Method: | Thread-In |
PCB Locator: | No |
Shielded: | Yes |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Type: | Standard Density |
Mating Pitch: | 2.84 mm |
Polarized to Mate: | Yes |
Wire Size: | 20 AWG |
Waterproof Dustproof: | Yes |
Product Name: | FCT Products |
Part Aliases: | 1731100009;FWDR25S |
SKU: | MOL173110-0009 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/31/2021 | 509984 - Equipment Transfer, Production Transfer or Rearrangement. due to molex FCT plant closure at letiny in CZ partial production has to be transferred to leipzig at the jesewits plant of molex | Download |