173110-0235
FCT High-Density Waterproof D-Sub Connector, Male, Straight, Solder Cup, Gold Plating, 26 Circuits
Enhance your connectivity with the FCT High-Density Waterproof D-Sub Connector. Designed for optimal performance, this male connector features straight orientation and solder cup termination for reliable connections. With gold plating on copper alloy contacts, it ensures efficient signal transmission across 26 circuits. Its black brass shell with IP67 rating offers durable protection in harsh environments, while the tin shell plating adds an extra layer of defense. Operating flawlessly in temperatures ranging from -55 to 105°C, this connector is ideal for various applications. Its high mating cycle durability of 500 cycles, along with its RoHS compliance, guarantees long-lasting and environmentally friendly use. Upgrade your setup with this high-quality connector, perfect for industrial and commercial applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173110-0235 |
Color: | Black |
Series: | 173110 |
Amperage: | 5 A |
Gender: | Male |
Number of Contacts: | 26 |
Number of Rows: | 3 |
Termination Method: | Solder Cup |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Pitch: | 1.98 mm |
IP Rating: | IP67 |
Shell Plating: | Tin |
Number of Ports: | 1 |
Orientation: | Straight |
Insert Material: | PBT |
Shell Material: | Brass |
Operating Temperature Range: | -55 - 105 °C |
Number of Contacts Loaded: | 26 |
Mating Cycles: | 500 |
Panel Mount: | Rear |
Panel Mount Method: | Flange |
PCB Locator: | No |
Shielded: | Yes |
PCB Retention: | Without |
Type: | High Density |
Mating Pitch: | 1.98 mm |
Polarized to Mate: | Yes |
Wire Size: | 22 AWG |
Waterproof Dustproof: | Yes |
Product Name: | FCT Products |
Part Aliases: | 1731100235;CT15-26P-2429 |
SKU: | MOL173110-0235 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |