173110-0080
FCT Standard-Density Waterproof D-Sub Connector, Female, Right-Angle, PCB Through Hole, Gold over Nickel Phosphorus Plating, Metal Watertight Frame, Snap-in Bolt, 37 Circuits
Enhance your connectivity with our FCT Standard-Density Waterproof D-Sub Connector. Designed for durability and reliability, this female connector features a right-angle orientation and PCB through-hole termination, with gold over nickel phosphorus plating for optimal performance. Its metal watertight frame and snap-in bolt ensure secure connections, while its 37 circuits provide ample connectivity options. With an IP67 rating, it offers protection against dust and water ingress, making it ideal for harsh environments. RoHS compliant and crafted with high-quality materials like copper alloy contacts and brass shells, this connector guarantees both performance and sustainability in your applications. Elevate your connectivity solutions with FCT Products.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173110-0080 |
Series: | 173110 |
Amperage: | 7.5 A |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel Phosphorus |
IP Rating: | IP67 |
Shell Plating: | Tin |
Orientation: | Right-Angle |
Number of Positions: | 37 |
Shell Material: | Brass |
Product Name: | FCT Products |
Part Aliases: | 1731100080;FWDRM37S25A |
SKU: | MOL173110-0080 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/02/2022 | 511885 - Change to Product.This notification is to inform that as the Pre-tinning Process has become highly Instable and inefficient to meet conformance the product has been reevaluated and planned not to pre-tin it. | Download |