173110-0058
FCT Standard-Density Waterproof D-Sub Connector, Female, Straight, Solder Cup, Gold over Nickel Phosphorus Plating, Metal Watertight Frame, 9 Circuits
Enhance your connectivity with the FCT Standard-Density Waterproof D-Sub Connector. This female connector boasts a straight orientation and a durable metal watertight frame, ensuring reliable performance in challenging environments. Featuring solder cup termination for secure connections, it is ideal for industrial applications. With gold over nickel phosphorus plating and copper alloy contacts, it guarantees excellent conductivity. The IP67 rating certifies its resistance to dust and water ingress, while its 9 circuits accommodate multiple connections. RoHS compliant and crafted with high-quality materials like brass and tin plating, this connector offers both durability and environmental responsibility. Upgrade your setup with the reliability and versatility of FCT Products.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173110-0058 |
Series: | 173110 |
Amperage: | 7.5 A |
Number of Rows: | 2 |
Termination Method: | Solder Cup |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel Phosphorus |
IP Rating: | IP67 |
Shell Plating: | Tin |
Orientation: | Straight |
Number of Positions: | 9 |
Shell Material: | Brass |
Wire Size: | 20 AWG |
Product Name: | FCT Products |
Part Aliases: | 1731100058;FWDRM09SA |
SKU: | MOL173110-0058 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |