173110-0032
FCT Standard-Density Waterproof D-Sub Connector, Male, Right-Angle, PCB Through Hole, Gold Plating, Plastic Watertight Frame, Snap-in Bolt, 25 Circuits
Enhance your connectivity with the FCT Standard-Density Waterproof D-Sub Connector. Designed for seamless integration, this male connector features a right-angle orientation and PCB through-hole termination, ensuring secure and reliable performance. With gold plating and a plastic watertight frame, it offers enhanced durability in demanding environments. The snap-in bolt mechanism simplifies installation, while the 25 circuits provide ample connectivity options. Crafted from high-quality materials including copper alloy contacts and brass shell, this connector guarantees optimal conductivity. Its IP67 rating certifies protection against dust and water ingress, making it ideal for industrial applications. Enjoy peace of mind with RoHS compliance, knowing that this connector meets environmental standards. Elevate your connectivity solutions with the FCT Standard-Density Waterproof D-Sub Connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173110-0032 |
Series: | 173110 |
Amperage: | 7.5 A |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
IP Rating: | IP67 |
Shell Plating: | Tin |
Orientation: | Right-Angle |
Number of Positions: | 25 |
Shell Material: | Brass |
Product Name: | FCT Products |
Part Aliases: | 1731100032;FWDR25P25 |
SKU: | MOL173110-0032 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/02/2022 | 511885 - Change to Product.This notification is to inform that as the Pre-tinning Process has become highly Instable and inefficient to meet conformance the product has been reevaluated and planned not to pre-tin it. | Download |