173110-0022
FCT Standard-Density Waterproof D-Sub Connector, Male, Straight, Solder Cup, Gold Plating, Front Panel Mount, Plastic Watertight Frame, 15 Circuits
Enhance connectivity in demanding environments with our FCT Standard-Density Waterproof D-Sub Connector. Designed for reliability, this male connector features a straight orientation and solder cup termination, with gold plating for optimal signal transmission. Its front panel mount and plastic watertight frame ensure secure installation, while the 15 circuits offer ample connectivity. With an amperage of 7.5 A and copper alloy contacts plated in gold over nickel, it guarantees efficient power and data transfer. Operating in a wide temperature range and boasting an IP67 rating, it's suitable for various applications. The durable brass shell, shielded design, and tin plating further enhance its resilience. Whether for industrial or commercial use, this connector meets the highest standards for performance and durability.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173110-0022 |
Color: | Red |
Series: | 173110 |
Amperage: | 7.5 A |
Gender: | Male |
Number of Contacts: | 15 |
Number of Rows: | 2 |
Termination Method: | Solder Cup |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Pitch: | 2.84 mm |
IP Rating: | IP67 |
Shell Plating: | Tin |
Number of Ports: | 1 |
Orientation: | Straight |
Insert Material: | PBT |
Shell Material: | Brass |
Operating Temperature Range: | -25 - 70 °C |
Number of Contacts Loaded: | 15 |
Mating Cycles: | 500 |
Panel Mount: | Front Mount |
Panel Mount Method: | Thread-In |
PCB Locator: | No |
Shielded: | Yes |
PCB Retention: | Without |
Type: | Standard Density |
Mating Pitch: | 2.84 mm |
Polarized to Mate: | Yes |
Wire Size: | 20 AWG |
Waterproof Dustproof: | Yes |
Product Name: | FCT Products |
Part Aliases: | 1731100022;FWDF15P |
SKU: | MOL173110-0022 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/31/2021 | 509984 - Equipment Transfer, Production Transfer or Rearrangement. due to molex FCT plant closure at letiny in CZ partial production has to be transferred to leipzig at the jesewits plant of molex | Download |