173111-0190
FCT Metal Backshell for D-Sub Connector, Shell Size 1, 45° Angle Large Diameter Cable Outlet, Large Inner Chamber, with Rubber Bushing and Locking Screws
Enhance the durability and performance of your D-Sub connector with this FCT Metal Backshell. Designed for Shell Size 1 connectors, it features a 45° Angle Large Diameter Cable Outlet for easy installation on cables measuring 10 to 11.5mm. The solid metal shield provides optimal protection, while the included Rubber Bushing and Locking Screws ensure secure connectivity. With a Large Inner Chamber and rugged Zinc Die-cast construction plated with Nickel, this backshell guarantees reliable operation in demanding environments. RoHS compliant and suitable for a wide operating temperature range (-35 to 100 °C), it's the perfect choice for industrial applications requiring robust connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173111-0190 |
Series: | 173111 |
Thread Size: | 4-40 |
Shield Type: | Solid Metal |
Orientation: | 45° Angle |
Thread Type: | Standard |
Cable Diameter: | 10 - 11.5 mm |
Bushing Material: | TPE |
Operating Temperature Range: | -35 - 100 °C |
Shielded: | Yes |
Type: | Rugged Metal |
Mounting Hardware Type: | Locking Screw |
Waterproof Dustproof: | No |
Screw Material: | Steel |
Backshell Material: | Zinc Die-cast |
Backshell Plating: | Nickel |
Product Name: | FCT Products |
Part Aliases: | 1731110190;FMK1-K201 |
SKU: | MOL173111-0190 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/29/2018 | 505765 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |