173111-0152

FCT Plastic Backshell for D-Sub Connector, Shielded, Shell Size 1, Straight Cable Outlet, with Knurled Thumb Screw Lock

Enhance the connectivity of your D-Sub connectors with our FCT Plastic Backshell, meticulously designed for optimal performance. This shielded backshell, suitable for Shell Size 1 connectors, features a straight cable outlet and a secure Knurled Thumb Screw Lock for easy installation. Crafted from durable ABS and PC+ABS materials with a nickel plating, it ensures long-lasting reliability and superior shielding capabilities. Compliant with RoHS standards, our backshell is not only high-performing but also environmentally friendly. Elevate your connectivity solutions with FCT Products.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 173111-0152
Mount Type: Knurled Thumb Screw Lock
Shield Type: Shielded Plastic
Orientation: Straight
Backshell Material: ABS / PC+ABS
Backshell Plating: Nickel
Series: 173111
Product Name: FCT Products
Part Aliases: 1731110152;FKH1ARE
SKU: MOL173111-0152
Supplier Product: Backshell / FCT Products

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: