173111-0085

FCT Metal Backshell for D-Sub Connector, Shell Size 5, Straight Cable Outlet, Large Inner Chamber, with Rubber Bushing and Knurled Thumb Screw Lock

Enhance the durability and functionality of your D-Sub Connector with our FCT Metal Backshell. Designed for Shell Size 5 connectors, this backshell features a Straight Cable Outlet and a spacious Inner Chamber, ensuring easy cable management. The inclusion of a Rubber Bushing and Knurled Thumb Screw Lock guarantees secure connections, while the Solid Metal shield provides optimal protection. With a cable diameter range of 3-12mm and a robust TPE bushing material, it's suitable for various applications. Operating smoothly in temperatures ranging from -35 to 100°C, it's a reliable choice for demanding environments. Crafted with Zinc Die-cast material and Nickel plating, it offers both strength and corrosion resistance. RoHS compliant and meticulously designed, our FCT Metal Backshell is the perfect solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 173111-0085
Series: 173111
Thread Size: 4-40
Shield Type: Solid Metal
Orientation: Straight
Thread Type: Standard
Cable Diameter: 3 - 12 mm
Bushing Material: TPE
Operating Temperature Range: -35 - 100 °C
Shielded: Yes
Mounting Hardware Type: Knurled Thumb Screw Lock
Waterproof Dustproof: No
Screw Material: Brass
Backshell Material: Zinc Die-cast
Backshell Plating: Nickel
Product Name: FCT Products
Part Aliases: 1731110085;FMK5G-K994
SKU: MOL173111-0085

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: