173111-0405

Plastic Backshell for D-Sub Connector, Shell Size 1, 80° Angle Cable Outlet, with Screw Lock

Enhance the durability and functionality of your D-Sub Connector with this Plastic Backshell. Designed for Shell Size 1, it features an 80° Angle Cable Outlet with a reliable Screw Lock mechanism for secure attachment. Crafted from high-quality PC-ABS material in sleek Black, it offers a standard (Unplated) configuration. Suitable for cables with a diameter of 4-11mm, this Backshell ensures a snug fit and optimal performance in various applications. With a wide operating temperature range of -35 to 120°C and RoHS compliance, it guarantees both durability and environmental responsibility. Elevate your connectivity setup with this essential accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 173111-0405
Series: 173111
Shell Plating: None
Orientation: 80° Angle
Insert Material: PC-ABS
Cable Diameter: 4 - 11 mm
Operating Temperature Range: -35 - 120 °C
Shielded: No
Insert Color: Black
Type: Standard (Unplated)
Product Name: FCT Products
Part Aliases: 1731110405;FKC1-K201E
SKU: MOL173111-0405

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: