173111-0134

FCT Plastic Backshell for D-Sub Connector, Shielded, Shell Size 3, Straight Cable Outlet, Large Inner Chamber, with Knurled Thumb Screw Lock

Enhance the connectivity of your D-Sub Connector with this Shielded Plastic Backshell from FCT. Specifically designed for Shell Size 3 connectors, it boasts a Straight Cable Outlet and a spacious Inner Chamber, accommodating cables with diameters ranging from 4 to 12 mm. The durable ABS and PC+ABS construction, plated with nickel, ensures long-lasting performance even in demanding environments. Featuring a Knurled Thumb Screw Lock for easy and secure installation, this backshell guarantees reliable shielding and protection. Operating efficiently in temperatures spanning from -35 to 95 °C, it's a crucial component for various industrial applications. Rest assured of its compliance with RoHS standards, making it a sustainable and high-quality choice for your connectivity needs. Elevate your setup with FCT Products.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 173111-0134
Series: 173111
Thread Size: 4-40
Shield Type: Shielded Plastic
Orientation: Straight
Thread Type: Standard
Cable Diameter: 4 - 12 mm
Operating Temperature Range: -35 - 95 °C
Shielded: Yes
Mounting Hardware Type: Knurled Thumb Screw Lock
Waterproof Dustproof: No
Screw Material: Brass
Backshell Material: ABS / PC+ABS
Backshell Plating: Nickel
Product Name: FCT Products
Part Aliases: 1731110134;FKC3GA-K1033E
SKU: MOL173111-0134

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: