173111-0071
FCT Metal Backshell for D-Sub Connector, Shell Size 1, Straight Cable Outlet, Large Inner Chamber, with Rubber Bushing and 4-40 UNC Threaded Insert
Enhance your D-Sub Connector assembly with our FCT Metal Backshell, designed for Shell Size 1 configurations. Featuring a Straight Cable Outlet and a spacious Inner Chamber, this backshell ensures efficient cable management. The inclusion of a Rubber Bushing and 4-40 UNC Threaded Insert guarantees secure and reliable connections. Crafted from Zinc Die-cast with Nickel plating, it offers durability and conductivity. Its Shield Type solid metal construction provides optimal protection. RoHS compliant, this backshell meets environmental standards. Perfect for various industrial applications, the FCT Metal Backshell is a crucial component for ensuring seamless connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173111-0071 |
Mount Type: | Threaded Insert |
Shield Type: | Solid Metal |
Orientation: | Straight |
Backshell Material: | Zinc Die-cast |
Backshell Plating: | Nickel |
Series: | 173111 |
Product Name: | FCT Products |
Part Aliases: | 1731110071;FMK1G-K774 |
SKU: | MOL173111-0071 |
Supplier Product: | Backshell / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/29/2018 | 505765 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |