173111-0078
FCT Metal Backshell for D-Sub Connector, Shell Size 3, 45° Angle Cable Outlet, Large Inner Chamber, with Rubber Bushing and Knurled Thumb Screw Lock
Enhance your D-Sub connector setup with our FCT Metal Backshell, designed for Shell Size 3 configurations. Featuring a convenient 45° Angle Cable Outlet, this backshell is equipped with a spacious Inner Chamber, ensuring compatibility with a wide range of cable diameters (3 - 8.5 mm). The inclusion of a durable Rubber Bushing and Knurled Thumb Screw Lock guarantees secure connections in demanding environments. Crafted from high-quality Zinc Die-cast with Nickel plating, this backshell offers reliable shielding for optimal signal integrity. RoHS compliant and suitable for operating temperatures ranging from -35 to 100 °C, it meets stringent industry standards for performance and environmental responsibility. Upgrade your connectivity solution with FCT Products.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173111-0078 |
Series: | 173111 |
Thread Size: | 4-40 |
Shield Type: | Solid Metal |
Orientation: | 45° Angle |
Thread Type: | Standard |
Cable Diameter: | 3 - 8.5 mm |
Bushing Material: | TPE |
Operating Temperature Range: | -35 - 100 °C |
Shielded: | Yes |
Mounting Hardware Type: | Knurled Thumb Screw Lock |
Waterproof Dustproof: | No |
Screw Material: | Brass |
Backshell Material: | Zinc Die-cast |
Backshell Plating: | Nickel |
Product Name: | FCT Products |
Part Aliases: | 1731110078;FMK3-K282 |
SKU: | MOL173111-0078 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |