173111-0072
FCT Metal Backshell for D-Sub Connector, Shell Size 2, Straight Cable Outlet, Large Inner Chamber, with Rubber Bushing and 4-40 UNC Threaded Insert
Enhance your D-Sub connector setup with our FCT Metal Backshell, designed for Shell Size 2 configurations. Featuring a Straight Cable Outlet and a spacious Inner Chamber, this backshell ensures efficient cable management. The inclusion of a durable Rubber Bushing and 4-40 UNC Threaded Insert guarantees secure connections. Crafted from Zinc Die-cast with Nickel plating, it offers robust protection and reliable performance. Suitable for cable diameters ranging from 3 to 8.5 mm, this backshell is ideal for various industrial applications. With its solid metal shield and operating temperature range of -35 to 100°C, it provides enhanced signal integrity even in challenging environments. RoHS compliant and meticulously engineered, it exemplifies the quality and precision of FCT Products. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173111-0072 |
Series: | 173111 |
Thread Size: | 4-40 |
Shield Type: | Solid Metal |
Orientation: | Straight |
Thread Type: | Standard |
Cable Diameter: | 3 - 8.5 mm |
Bushing Material: | TPE |
Operating Temperature Range: | -35 - 100 °C |
Shielded: | Yes |
Mounting Hardware Type: | Threaded Insert |
Waterproof Dustproof: | No |
Backshell Material: | Zinc Die-cast |
Backshell Plating: | Nickel |
Product Name: | FCT Products |
Part Aliases: | 1731110072;FMK2G-K774 |
SKU: | MOL173111-0072 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/28/2022 | 510945 - Retraction of packaging change. molex has revised the decision of implementing the packaging concept change as previously communicated. | Download |
01/15/2022 | 510610 - Packaging Method/Quantity Changing. change from single packaging of rubber bushings inside the hoods to bulk packaging inside the box of the hoods due to process optimization. selected box sizes varies based on product size, however there is no change to the DU. | Download |